
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pushbutton valve
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
5299713
- Connection
G 1/4
- Max. operating pressure
10 bar
- Operating pressure (min.)
3.5 bar
- Pressure range
3.5 up to 10 bar
- Operating medium
Compressed air
- Operation type
manually
- Sealant
NBR
- Function
reducable
- Enclosure material
Aluminium wrought alloy
- Weight
161 g
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Nominal width
6 mm
- Nominal width
6 mm
- Width
20 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Switching frequency
0.5 Hz
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801773 FESTO VHEF-PTC-B32-G14 Push button valve 3.5 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801773 FESTO VHEF-PTC-B32-G14 Push button valve 3.5 up to 10 bar 1 pc(s)
Description
Push-button valve VHEF-PTC-B32-G14 valve function=3/2 bistable, actuation type=manual, width=20 mm, normal nominal flow=870 l/min, operating pressure MPa=0.35 - 1 MPa
This text is machine translated.
This text is machine translated.










