
Number
Highlights & Details
VHER-P-H-B 43 C-G18
Technical specifications
- Normal rated flow 170 l/min
- Design: rotary slide
- Drosselbar exhaust function:
- Actuating torque: 0.5 Nm
- Material lever: PA
- Material Seals: NBR
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Control slide valve
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
3488208
- Material (details)
PA
- Connection
G1/8
- Fitting method
Front panel mounting, with through hole
- Max. operating pressure
10 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 10 bar
- Operating medium
Compressed air
- Operation type
manually
- Function
reducable
- Weight
95 g
- Nominal width
4 mm
- Width
51 mm
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2123869 FESTO VHER-P-H-B43C-G18 Control slide valve 0 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2123869 FESTO VHER-P-H-B43C-G18 Control slide valve 0 up to 10 bar 1 pc(s)
Description
This text is machine translated.











