
Number
Total (€ 75.62 / piece)
€ 75.62
plus VAT.
14-day return policy included
Highlights & Details
VHER-P-H-B 43 C-M5
Technical specifications
- Normal rated flow: 3800 l/min
- Design: rotary slide
- Drosselbar exhaust function:
- Actuating torque: 5 Nm
- Material lever: PA
- Material Seals: NBR
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
3410679
- Material (details)
PA
- Connection
M5
- Fitting method
Front panel mounting, with through hole
- Max. operating pressure
10 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 10 bar
- Operating medium
Compressed air
- Operation type
manually
- Sealant
NBR
- Weight
740 g
- Nominal width
12 mm
- Width
37 mm
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2123838 FESTO VHER-P-H-B43C-M5 Control slide valve 0 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2123838 FESTO VHER-P-H-B43C-M5 Control slide valve 0 up to 10 bar 1 pc(s)
Description
Spool VHER-P-H-B 43 C-M5 valve function = 4/3 closed, operating method = manual, Width = 37 mm, normal rated flow = 170 l / min, Operating pressure = 0 - 10 bar
This text is machine translated.
This text is machine translated.











