
Number
Total (€ 138.65 / piece)
€ 138.65
plus VAT.
14-day return policy included
Technical specifications
- Product type
Piston valve
- Min. display range
2.5 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
8031319
- Connection
G 1/4
- Max. operating pressure
10 bar
- Operating pressure (min.)
2.5 bar
- Pressure range
2.5 up to 10 bar
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Sealant
NBR
- Function
5/2 mono-stable
- Enclosure material
Aluminium wrought alloy
- Weight
184 g
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Nominal width
7 mm
- Nominal width
7 mm
- Width
20 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Switching frequency
3 Hz
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800439 FESTO VMEF-SC-M52-M-G14 Tappet valve 2.5 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800439 FESTO VMEF-SC-M52-M-G14 Tappet valve 2.5 up to 10 bar 1 pc(s)
Description
Innovative
· Small, compact for a wide range of pneumatic applications
· Numerous selectable valve functions; 3/2-way, and 5/2-way functions
· With a flow of up to 1000 l/min offer the VHEMVentile high pneumatic performance for a variety of tasks.
· Lightweight
· Low operating forces
Multipurpose
· The flexibility of the pneumatic work ports free individual requirements in line with the practice
· Round silencer for mounted exhaust air
· Partially suitable for vacuum
· Partially reverse operation possible
· Actuation: directly and pre-controls
· Pressure range of vacuum up to 10 bar possible
Reliable
· Durable through proven piston valves, and piston valves
· Robust through metal or plastic casing and connecting thread, or Connectors
Easy to install
· Front panel or on mounting bracket can be mounted
This text is machine translated.
· Small, compact for a wide range of pneumatic applications
· Numerous selectable valve functions; 3/2-way, and 5/2-way functions
· With a flow of up to 1000 l/min offer the VHEMVentile high pneumatic performance for a variety of tasks.
· Lightweight
· Low operating forces
Multipurpose
· The flexibility of the pneumatic work ports free individual requirements in line with the practice
· Round silencer for mounted exhaust air
· Partially suitable for vacuum
· Partially reverse operation possible
· Actuation: directly and pre-controls
· Pressure range of vacuum up to 10 bar possible
Reliable
· Durable through proven piston valves, and piston valves
· Robust through metal or plastic casing and connecting thread, or Connectors
Easy to install
· Front panel or on mounting bracket can be mounted
This text is machine translated.










