
Number
Total (€ 67.22 / piece)
€ 67.22
plus VAT.
14-day return policy included
Technical specifications
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
8031331
- Connection
G 1/8
- Max. operating pressure
10 bar
- Operating pressure (min.)
3.5 bar
- Pressure range
3.5 up to 10 bar
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Operation type
Tappet
- Sealant
NBR
- Function
3/2 normally closed mono-stable
- Enclosure material
Aluminium wrought alloy
- Weight
131 g
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Nominal width
5.6 mm
- Nominal width
5.6 mm
- Width
20 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Switching frequency
3 Hz
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800447 FESTO VMEF-STC-M32-M-G18 Tappet valve 3.5 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800447 FESTO VMEF-STC-M32-M-G18 Tappet valve 3.5 up to 10 bar 1 pc(s)
Description
Push valve VMEF-STC-M32-M-G18 Valve function=3/2 closed monostable, actuation type=mechanical, width=20 mm, normal nominal flow=750 l/min, operating pressure MPa=0.35 - 1 MPa
This text is machine translated.
This text is machine translated.










