There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Doser
Fluid Media; gaseous media
8063372
Metering head VTOE-D7-T3-M22C-08-F-P-P-S Valve Function = 2/2 closed, mono-stable, Operating pressure = 0 - 0.5 bar, nominal width = 0.8 mm, nominal width applicator needle = 0.32 mm, pitch = 9 mm
5 bar
18 g
+40 °C
-5 °C
Datasheet 1936896 FESTO VTOE-D7-T3-M22C-08-F-P-P-S 8063372 Doser 1 pc(s)
User & Safety Instructions 1936896 FESTO VTOE-D7-T3-M22C-08-F-P-P-S 8063372 Doser 1 pc(s)