
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
14-day return policy included
Technical specifications
- Product type
Ball valve
- Manufacturer part #
8096943
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Operating medium
Compressed air
- Operating temperature (max.)
200 °C
- Operating temperature (min.)
-20 °C
- Operating temperature range
-20 up to 200 °C
- Function
3-way
- Media temperature (range)
-20 up to +200 °C
- Max. media temperature
+200 °C
- Media temperature (min.)
-20 °C
- Enclosure material
Stainless steel
- Medium
Compressed air
Inert gases
Inert liquids
Water
Steam
- Sealant
PTFE
- Nominal width
8
- Weight
800 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2803763 FESTO VZBE-1/4-T-63-F-3L-F04-M-V15V15 8096943 Ball valve 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803763 FESTO VZBE-1/4-T-63-F-3L-F04-M-V15V15 8096943 Ball valve 1 pc(s)










