
Number
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
14-day return policy included
Technical specifications
- Product type
Ball valve
- Manufacturer part #
8089042
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Operating medium
Compressed air
- Operating temperature (max.)
200 °C
- Operating temperature (min.)
-20 °C
- Operating temperature range
-20 up to 200 °C
- Function
2/2-way
- Media temperature (range)
-20 up to +200 °C
- Max. media temperature
+200 °C
- Media temperature (min.)
-20 °C
- Nominal width
25 mm
- KV value
94 m³/h
- Enclosure material
Stainless steel
- Medium
Compressed air
Inert gases
Inert liquids
Water
Steam
- Sealant
FPM
PTFE
- Nominal width
25
- Weight
1000 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2803741 FESTO VZBE-1-WA-63-T-2-F0405-V15V15 8089042 Ball valve 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803741 FESTO VZBE-1-WA-63-T-2-F0405-V15V15 8089042 Ball valve 1 pc(s)










