
Number
Total (€ 138.65 / piece)
€ 138.65
plus VAT.
14-day return policy included
Technical specifications
- Product type
Ball valve
- Manufacturer part #
8089043
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Operating medium
Compressed air
- Operating temperature (max.)
200 °C
- Operating temperature (min.)
-20 °C
- Operating temperature range
-20 up to 200 °C
- Media temperature (range)
-20 up to +200 °C
- Max. media temperature
+200 °C
- Media temperature (min.)
-20 °C
- Nominal width
32 mm
- KV value
160 m³/h
- Enclosure material
Stainless steel
- Medium
Compressed air
Inert gases
Inert liquids
Water
Steam
- Sealant
FPM
PTFE
- Nominal width
32
- Weight
1600 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2803742 FESTO VZBE-11/4-WA-63-T-2-F0405-V15V15 8089043 Ball valve 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803742 FESTO VZBE-11/4-WA-63-T-2-F0405-V15V15 8089043 Ball valve 1 pc(s)










