
Number
Total (€ 65.54 / piece)
€ 65.54
plus VAT.
14-day return policy included
Technical specifications
- Product type
Ball valve
- Manufacturer part #
8089041
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Operating temperature (max.)
200 °C
- Operating temperature (min.)
-20 °C
- Operating temperature range
-20 up to 200 °C
- Function
2/2-way
- Media temperature (range)
-20 up to +200 °C
- Max. media temperature
+200 °C
- Media temperature (min.)
-20 °C
- KV value
59 m³/h
- Enclosure material
Stainless steel
- Medium
Compressed air
Inert gases
Inert liquids
Water
Steam
- Sealant
FPM
PTFE
- Nominal width
20
- Weight
700 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2803740 FESTO VZBE-3/4-WA-63-T-2-F0304-V15V15 8089041 Ball valve 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803740 FESTO VZBE-3/4-WA-63-T-2-F0304-V15V15 8089041 Ball valve 1 pc(s)
Description
Ball valve VZBE-3/4-WA-63-T-2-F0304-V15V15 Constructive structure=2-way ball valve, operating type=mechanical, sealing principle=soft, mounting position=arbitrary, mounting method=installation of leads
This text is machine translated.
This text is machine translated.










