
Number
Technical specifications
- Product type
Ball valve
- Manufacturer part #
8097467
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Operating temperature (max.)
200 °C
- Operating temperature (min.)
-20 °C
- Operating temperature range
-20 up to 200 °C
- Function
2/2-way
- Media temperature (range)
-20 up to +200 °C
- Max. media temperature
+200 °C
- Media temperature (min.)
-20 °C
- Nominal width
15 mm
- Features
Flange
- KV value
8.5 m³/h
- Enclosure material
Stainless steel
- Medium
Compressed air
Inert gases
Inert liquids
Water
Steam
- Sealant
FPM
PCTFE
PTFE
Graphite
- Nominal width
15
- Weight
1700 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2803779 FESTO VZBF-1/2-P1-20-D-2-F0304-M-V15V15 8097467 Ball valve 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803779 FESTO VZBF-1/2-P1-20-D-2-F0304-M-V15V15 8097467 Ball valve 1 pc(s)
Description
This text is machine translated.










