
Number
Total (€ 466.39 / piece)
€ 466.39
plus VAT.
14-day return policy included
Technical specifications
- Product type
Ball valve
- Manufacturer part #
8097472
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Operating medium
Compressed air
- Operating temperature (max.)
200 °C
- Operating temperature (min.)
-20 °C
- Operating temperature range
-20 up to 200 °C
- Media temperature (range)
-20 up to +200 °C
- Max. media temperature
+200 °C
- Media temperature (min.)
-20 °C
- Nominal width
50 mm
- KV value
111.8 m³/h
- Enclosure material
Stainless steel
- Medium
Compressed air
Inert gases
Inert liquids
Water
Steam
- Sealant
FPM
PCTFE
PTFE
Graphite
- Nominal width
50
- Weight
8000 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2803784 FESTO VZBF-2-P1-20-D-2-F0507-M-V15V15 8097472 Ball valve 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803784 FESTO VZBF-2-P1-20-D-2-F0507-M-V15V15 8097472 Ball valve 1 pc(s)
Description
Ball valve VZBF-2-P1-20-D-2-F0507-M-V15V15 Constructive structure=2-way ball valve, operating type=mechanical, sealing principle=soft, mounting position=arbitrary, mounting method=installation of lines
This text is machine translated.
This text is machine translated.










