There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Y-piece
4 mm
6 mm
153153
6 bar
-0.95 bar
PBT
80 °C
-10 °C
Datasheet 1893406 FESTO Y-piece 153153 QSY-6-4 Pipe diameter: 4 mm, 6 mm 1 pc(s)
User & Safety Instructions 1893406 FESTO Y-piece 153153 QSY-6-4 Pipe diameter: 4 mm, 6 mm 1 pc(s)
Information 1893406 FESTO Y-piece 153153 QSY-6-4 Pipe diameter: 4 mm, 6 mm 1 pc(s)