There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 1000 mm x 61.1 cm x 1020 mm
Trolley
Steel
1000*600
300 kg
1020 mm
Brilliant blue (RAL 5007)
2
1000 mm
600 mm
37 kg
Solid rubber
straight
Sheet wood
No
powder-coated
61.1 cm
1000 mm
300 kg
250 kg
300 kg
yes
User & Safety Instructions 1363206 Fetra 2742 2742 Trolley Steel powder-coated Load capacity (max.): 250 kg Brilliant blue (RAL 5007)
Information 1363206 Fetra 2742 2742 Trolley Steel powder-coated Load capacity (max.): 250 kg Brilliant blue (RAL 5007)
The necessary accessories are required to use the article as described.