
Technical specifications
- Dim
(L x W x H) 815 x 470 x 930 mm
- Product type
Flatbed trolley
- Factory colour
Brilliant blue (RAL 5007)
- Material
Steel
- Load area
720*450
- Load capacity
250
- Height
930 mm
- Transport equipment features
folding
- Weight
16 kg
- Load area (length)
720 mm
- Load area (width)
450 mm
- Tyre material
Solid rubber
- Material properties
powder-coated
- Width
470 mm
- Length
815 mm
- Load capacity
250.00
- Load capacity (max.)
150 kg
- No. of shelfs
1
- Max. load capacity
250 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1363082 Fetra Hauptartikel 1132 Flatbed trolley folding Steel powder-coated Load capacity (max.): 150 kg
Description
Platform wagon · Load capacity 150 kg load area: wood material platform in book decor. Frame: Welded Steel construction · Powder-coated surface · Permanently surface protected, impact and scratch-proof · Push handle foldable · Tires: Wheels with solid rubber tires on plastic rims · Wheel bearing: hub with roller bearing · Delivery: The delivery takes place dismantled.
This text is machine translated.
This text is machine translated.
What kind of Trolleys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














