
Technical specifications
- Dim
(L x W x H) 815 x 470 x 930 mm
- Product type
Flatbed trolley
- Factory colour
Aluminium
- Material
Aluminium
- Load capacity
200.00
- Height
930 mm
- Transport equipment features
folding
- Weight
11 kg
- Load area (length)
720 mm
- Load area (width)
450 mm
- Tyre material
Solid rubber
- Width
470 mm
- Length
815 mm
- Load capacity
200.00
- Load capacity (max.)
150 kg
- No. of shelfs
1
- Max. load capacity
200 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1363083 Fetra Hauptartikel 1133 Flatbed trolley folding Aluminium Load capacity (max.): 150 kg
Description
Platform wagon-load-carrying capacity 150 kg load area: load area made of aluminum. Frame: - of Northbridge-handle folding. Tires: solid rubber tires on-wheels with plastic rims. Wheel bearing: - hub with roller bearing. Delivery: - The delivery takes place dismantled.
This text is machine translated.
This text is machine translated.
What kind of Trolleys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















