There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 935 x 666 x 1100 mm
Shelf trolley
3 pc(s)
Steel
820 x 610 mm
250.00
1100 mm
Brilliant blue (RAL 5007)
125 x 32 mm
3
800 mm
600 mm
20 kg
Solid rubber
straight + slanted
Open
Yes
powder-coated
666 mm
935 mm
250.00
250 kg
Brake
250 kg
not relevant
User & Safety Instructions 1363218 Fetra Hauptartikel 2390 Shelf trolley Brake Steel powder-coated Load capacity (max.): 250 kg Brilliant blue (RAL 5007)
The necessary accessories are required to use the article as described.