
Technical specifications
- Dim
(L x W x H) 760 x 495 x 860 mm
- Product type
Shelf trolley
- Material
Steel
- Load capacity
120
- Height
860 mm
- Factory colour
Brilliant blue (RAL 5007)
- No. of shelfs
2
- Load area (length)
740 mm
- Load area (width)
480 mm
- Weight
21 kg
- Tyre material
Solid rubber
- Shelf orientation
straight
- Shelf type
Sheet metal panel
- EN standard
No
- Material properties
powder-coated
- Width
495 mm
- Length
760 mm
- Load capacity
120
- Load capacity (max.)
120 kg
- Max. load capacity
120 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1363326 Fetra Hauptartikel 3112 Shelf trolley Steel powder-coated Load capacity (max.): 120 kg Brilliant blue (RAL 5007)
Description
Shelf trolley-load-carrying capacity 120 kg floors: 2 Floors · Floors lined with anti-slip matting and all-round protection strip · Floors high 140/655 mm · Load capacity upper floor 60 kg. Frame: Welded Steel construction · Powder-coated surface · Permanently surface protected · Impact-resistant and scratch-resistant · Tires: Wheels with solid rubber tires on steel wheel · Swivel castors with locking device.
This text is machine translated.
This text is machine translated.
What kind of Barrel & Bottle Handling are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













