There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 821 x 455 x 1150 mm
Shelf trolley
3 pc(s)
Steel
605 x 405 mm
200
1150 mm
Brilliant blue (RAL 5007)
125 x 32 mm
3
820 mm
450 mm
31 kg
Solid rubber
straight
Sheet wood
No
powder-coated
455 mm
821 mm
200.00
200 kg
Brake
200 kg
not relevant
User & Safety Instructions 1363111 Fetra Hauptartikel 32901 Shelf trolley Brake Steel powder-coated Load capacity (max.): 200 kg Brilliant blue (RAL 5007)
The necessary accessories are required to use the article as described.