There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 821 x 455 x 1150 mm
Shelf trolley
Steel
605 x 405 mm
200
1150 mm
Brilliant blue (RAL 5007)
125 x 32 mm
3
600 mm
400 mm
28 kg
Solid rubber
straight
Open
Yes
powder-coated
455 mm
821 mm
200.00
200 kg
Brake
200 kg
not relevant
User & Safety Instructions 1363087 Fetra Hauptartikel 32902 Shelf trolley Brake Steel powder-coated Load capacity (max.): 200 kg Brilliant blue (RAL 5007)
The necessary accessories are required to use the article as described.