There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 900 x 535 x 1100 mm
Shelf trolley
3 pc(s)
Steel
800 x 500 mm
150
1100 mm
Grey-white (RAL 7035)
125 x 32 mm
3
800 mm
500 mm
24 kg
PVC
straight
Sheet wood
No
powder-coated
535 mm
900 mm
150.00
150 kg
Brake
150 kg
not relevant
User & Safety Instructions 1363376 Fetra Hauptartikel 4882 Shelf trolley Brake Steel powder-coated Load capacity (max.): 150 kg Grey-white (RAL 7035)
The necessary accessories are required to use the article as described.