

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
(W x H x D) 45 x 45 x 33 mm
2500 W
IP20
mains-powered
230 V
Flush mount
2500 W
Wireless
868 MHz
30 m
45 mm
45 mm
33 mm
Not required, optional for remote access
n.rel.
0.05
Blue
Flush mounted (plaster)
Blue
TRUE
Other
230 V AC
0.8 W
1
FALSE
FALSE
FALSE
FALSE
Thermoplastic
Plastic
Other
TRUE
32
868 MHz
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Matt
IP20
FALSE
FALSE
FALSE
FALSE
yes
User & Safety Instructions 2162404 FHK61-230V Eltako Wireless Actuator Flush mount Switching capacity (max.) 2500 W Max. range (open field) 30 m