

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
(W x D) 45 mm x 33 mm
400 W
IP20
230 V AC
Flush mount
Wireless
45 mm
33 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
4 A
Flush mounted (plaster)
1
1.7 A
4 A
FALSE
TRUE
FALSE
TRUE
0
None
FALSE
230-230 V
IP20
TRUE
TRUE
FALSE
TRUE
FALSE
TRUE
TRUE
33 mm
yes
Datasheet 2636407 FHK61SSR-230V Eltako Wireless Actuator Flush mount Switching capacity (max.) 400 W
User & Safety Instructions 2636407 FHK61SSR-230V Eltako Wireless Actuator Flush mount Switching capacity (max.) 400 W