Professional pond aerator for aquaculture - efficient ventilation directly where oxygen is required!
The floating, adjustable pond aerator proffair OxySmart 10,000 from FIAP provides a reliable oxygen supply for small and medium-sized water up to 20 m².
The energy-efficient motor with a power consumption of 20 - 70 watt generates a maximum water discharge of up to 10,000 liters per hour.
The AQUA ACTIVE MultiControl remote control, included in the delivery, can be connected easily with the integrated chip in the pump motor.
With this you can increase or reduce the power of the pump motor in steps of 10 watt (20 to 70 watt).
The ejection height is max. 1.2 meters and the ejection circle max. 1.4 meters.
With an action zone of up to 8.0 meters, the water is enriched evenly with oxygen and harmful gases can escape.
The clever design with bayonet lock means that assembly and maintenance of the air vent is carried out effortlessly and without tools.
A high-quality protective basket (8 mm hole) protects the motor from foreign objects over a large area.
In addition, the float stabilizes the pond aerator in the water and achieves a significant noise reduction.
The delivery includes three compatible nozzles that cover different ventilation profiles and basin conditions.
Versatile, because of excellent weather resistance and a cable length of approx. 15 meters.
...From professionals for professionals!
This text is machine translated.