The best WAS we have to offer at Reusen!With the PROFINET NetTrap net reuse from FIAP, fish of all sizes such as carp and pike up to eels can be caught. The mesh material made of polyethylene and polyester is abrasion-resistant and UV-resistant. It absorbs little dirt and can be easily maintained and cleaned. The Knopless network back home has a smooth surface and protects the delicate mucous membranes of the fish.PROFINET NetTrap - power grids from FIAP are conical network hoses, which stand on the water floor. With one or more guide nets, the fish are routed to the entrance of the Reusen. This is a funnel shaped (throat) and ends in the first trap. A reuse usually has two or three chambers of catching one another. When the fish has arrived in the last fishing chamber (Steert), He has hardly any more possibility to find the exit of the Reuse. Reusen are usually located in the shore region up to the sharp edge. Mesh information:This large spreader with 3 fillets (7 rings - 2 stainless steel and 5 pieces of PP pipe) made of polyester and polypropylene networks with mesh sizes 20mm, 18mm and 15mm comes from its own production.The PROFINET NetTrap use from FIAP has a dimensions of Ø 900 x 5,300 mm....From professionals for professionals!
This text is machine translated.