
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Aqua Active 6,000 filter/stream pump
- Energy-saving canned motor
- Thermo switch for overload protection
- Easy to maintain
Technical specifications
- Product type
Pond pump
- Fountain pump features
incl. skimmer connector
- Max. delivery head
3.7 m
- Max. feed rate
6000 l/h
- Operating voltage
230 V
- Power consumption
65 W
- Pressure connection
50 mm
32 mm (1 1/4") Ø
38 mm (1 1/2") Ø
47.81 mm (1 1/2") OT
- Cable length
10.00 m
- Compatible with (details)
Order no. 52 04 35
IPX8
- Dim
(L x W x H) 380 x 300 x 160 mm
- Length
380 mm
- Width
300 mm
- Height
160 mm
- Weight
5.8 kg
- Power consumption
65 W
- Delivery head
3.7 m
- Feed rate
6000 l/h
- Operating voltage
230 V/50 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 520384 FIAP 2701 Aqua Active 6.000 Pond pump incl. skimmer connector 6000 l/h
Information
Information 520384 FIAP 2701 Aqua Active 6.000 Pond pump incl. skimmer connector 6000 l/h
Description
The energy-saving canned motors (Vortex impeller) are characteristic for their high performance. Perfect for supplying streams or waterfalls or for pumping dirty pond water to the filtration system. With the newly developed pump housing, dirt particles of up to 10 mm can be suctioned without any problems. Live parts are fully cast in synthetic resin.
Scope of delivery
- Pump, connection gland.

















