There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
FIAP filter bag ACTIVE - filter bag for filter material
High quality and pH neutral filter bags Can be used individually - sealed Robust, light and non-toxic Easy to clean
Technical specifications
Product type
Pond filter
Content
10 pc(s)
Height
400 mm
Length
600 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 520971 FIAP 2803 10 pc(s)
Description
FIAP FilterBag ACTIVE – filter bags are Ideal suitable for filling a wide range of filter media.Easy to change and clean filter media. Made of weather-resistant plastic, pH-neutral and non-toxic12 pieces are included in the delivery.
This text is machine translated.
Description
FIAP FilterBag ACTIVE – filter bags are Ideal suitable for filling a wide range of filter media.Easy to change and clean filter media. Made of weather-resistant plastic, pH-neutral and non-toxic12 pieces are included in the delivery.