
Highlights & Details
Fiberlogic ABS+GF - combines the versatility of ABS with the strength of fiberglass
- Easy printability
- Lightweight and durable composite material
- Excellent shift adhesion
- Low deformation and high dimensional stability
Technical specifications
- Heated bed - 90 °C.
- Product type
Filament
- Filament material
ABS+GF
- Filament properties
Carbonfibre reinforced
high stiffness
- Filament Ø
1.75 mm
- Filament colour
Black
Black
- Heated bed required
Yes
- Printing temperature (min.)
270 °C
- Max. printing temperature
285 °C
- Weight
1000 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3779785 Fiberlogy 3S-ABSGF-BLACK-100-175 Filament ABS+GF Carbonfibre reinforced, high stiffness 1.75 mm 1000 g Black, Black 1 pc
Security datasheet
Security datasheet 3779785 Fiberlogy 3S-ABSGF-BLACK-100-175 Filament ABS+GF Carbonfibre reinforced, high stiffness 1.75 mm 1000 g Black, Black 1 pc
Security datasheet 3779785 Fiberlogy 3S-ABSGF-BLACK-100-175 Filament ABS+GF Carbonfibre reinforced, high stiffness 1.75 mm 1000 g Black, Black 1 pc
Description
ABS+GF is a 3D printing filament that combines the versatility of ABS with the strength of glass fibers. The result is pressure that is stiff and lightweight at the same time, has a high temperature resistance and is resistant to deformation. It is the ideal choice for projects that require high mechanical performance and low weight wear resistance, even under demanding conditions. ABS+GF filament has been specially modified to increase impact resistance and excellent durability.
Compared to standard ABS filament, the addition of glass fibers improves the adhesion on the printing plate, the coating bonding and reduces shrinkage, WAS increases dimensional stability. It also helps to reduce weight and costs compared to other composite materials. These properties make Fiberlogic ABS+GF the ideal choice for the production of drone components and lightweight structures where strength and minimum weight are equally important.
This text is machine translated.
Hints
System requirements
- Hardened steel or ruby nozzle, enclosed construction space recommended

