
Fibox ABS 125/125 HG Fitting bracket 130 x 130 x 125 x 125 Acrylonitrile butadiene styrene, Polyamide Grey-white (RAL 70
Number
Highlights & Details
Industrial packaging unit MNX cases
Our service for you
Technical specifications
- Temperature range: -40 to +60 °C
- Packaging type
Piece
- Product type
Fitting bracket
- Material
Acrylonitrile butadiene styrene
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
130 mm
- Width
130 mm
- Height
125 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
ABS 125/125 HG
- Dim
(L x W x H) 130 x 130 x 125 mm
- RoHS-compliant
Yes
- Manufacturer part #
6081310
- Depth
125 mm
Documents & Downloads
Datasheet
Datasheet 451803 Fibox ABS 125/125 HG Fitting bracket 130 x 130 x 125 x 125 Acrylonitrile butadiene styrene, Polyamide Grey-white (RAL 70
User & Safety Instructions
User & Safety Instructions 451803 Fibox ABS 125/125 HG Fitting bracket 130 x 130 x 125 x 125 Acrylonitrile butadiene styrene, Polyamide Grey-white (RAL 70

