
Fibox ABS 200/150 HG Fitting bracket 255 x 180 x 150 x 150 Acrylonitrile butadiene styrene, Polyamide Grey-white (RAL 70
Number
Highlights & Details
Industrial packaging unit MNX cases
Our service for you
Technical specifications
- Temperature range: -40 to +60 °C
- Packaging type
Piece
- Product type
Fitting bracket
- Material
Acrylonitrile butadiene styrene
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
255 mm
- Width
180 mm
- Height
150 mm
- Dimensions
255 x 180 x 150 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
ABS 200/150 HG
- Dim
(L x W x H) 255 x 180 x 150 mm
- RoHS-compliant
Yes
- Manufacturer part #
6081329
- Depth
150 mm
Documents & Downloads
Datasheet
Datasheet 451867 Fibox ABS 200/150 HG Fitting bracket 255 x 180 x 150 x 150 Acrylonitrile butadiene styrene, Polyamide Grey-white (RAL 70
User & Safety Instructions
User & Safety Instructions 451867 Fibox ABS 200/150 HG Fitting bracket 255 x 180 x 150 x 150 Acrylonitrile butadiene styrene, Polyamide Grey-white (RAL 70

