
Fibox ABS 2828 18 G Fitting bracket 278 x 278 x 180 x 180 Acrylonitrile butadiene styrene, Polyamide Grey-white (RAL 703
Number
Highlights & Details
Industrial packaging unit, solid housing
Our service for you
Technical specifications
- Temperature range: -40 to +60 °C
- Packaging type
Piece
- Product type
Fitting bracket
- Material
Acrylonitrile butadiene styrene
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
278 mm
- Width
278 mm
- Height
180 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
ABS 2828 18 G
- Dim
(L x W x H) 278 x 278 x 180 mm
- RoHS-compliant
Yes
- Manufacturer part #
5880372
- Depth
180 mm
Documents & Downloads
Datasheet
Datasheet 451210 Fibox ABS 2828 18 G Fitting bracket 278 x 278 x 180 x 180 Acrylonitrile butadiene styrene, Polyamide Grey-white (RAL 703
User & Safety Instructions
User & Safety Instructions 451210 Fibox ABS 2828 18 G Fitting bracket 278 x 278 x 180 x 180 Acrylonitrile butadiene styrene, Polyamide Grey-white (RAL 703

