
Fibox ABS 95/75 HG Fitting bracket 100 x 100 x 75 x 75 Acrylonitrile butadiene styrene, Polyamide Grey-white (RAL 7035)
Number
Technical specifications
- Temperature range: -40 to +60 °C
- Packaging type
Piece
- Product type
Fitting bracket
- Material
Acrylonitrile butadiene styrene
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
100 mm
- Width
100 mm
- Height
75 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
ABS 95/75 HG
- Dim
(L x W x H) 100 x 100 x 75 mm
- RoHS-compliant
Yes
- Manufacturer part #
6081332
- Depth
75 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 451881 Fibox ABS 95/75 HG Fitting bracket 100 x 100 x 75 x 75 Acrylonitrile butadiene styrene, Polyamide Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 451881 Fibox ABS 95/75 HG Fitting bracket 100 x 100 x 75 x 75 Acrylonitrile butadiene styrene, Polyamide Grey-white (RAL 7035)

