
Number
Highlights & Details
Fibox ABS B 65 G Fitting bracket 110 x 80 x 65 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Single
Our service for you
Technical specifications
- Packaging type
Single
- Product type
Fitting bracket
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Type
Grey cover
- Length
110 mm
- Width
80 mm
- Height
65 mm
- Content
1 pc(s)
- Type
ABS B 65 G
- Dim
(L x W x H) 110 x 80 x 65 mm
- RoHS-compliant
Yes
- Manufacturer part #
8784303
- Material (details)
ABS
- Type
ABS B 65 G
Documents & Downloads
Datasheet
Datasheet 536028 Fibox ABS B 65 G Fitting bracket 110 x 80 x 65 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 536028 Fibox ABS B 65 G Fitting bracket 110 x 80 x 65 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Single

