
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
14-day return policy included
Highlights & Details
Fibox ABS D 65 G Fitting bracket 170 x 80 x 65 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
Fitting bracket
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
170 mm
- Width
80 mm
- Height
65 mm
- Content
1 pc(s)
- Type
ABS D 65 G
- Dim
(L x W x H) 170 x 80 x 65 mm
- RoHS-compliant
Yes
- Manufacturer part #
8784307
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 536085 Fibox ABS D 65 G Fitting bracket 170 x 80 x 65 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536085 Fibox ABS D 65 G Fitting bracket 170 x 80 x 65 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

