
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 18.48 / piece)
€ 20.16
-8 %
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
Fibox ABS D 85 G Fitting bracket 170 x 80 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
Fitting bracket
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
170 mm
- Width
80 mm
- Height
85 mm
- Content
1 pc(s)
- Type
ABS D 85 G
- Dim
(L x W x H) 170 x 80 x 85 mm
- RoHS-compliant
Yes
- Manufacturer part #
8784308
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 536099 Fibox ABS D 85 G Fitting bracket 170 x 80 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536099 Fibox ABS D 85 G Fitting bracket 170 x 80 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

