
Number
Highlights & Details
Fibox ABS F 65 G Fitting bracket 230 x 80 x 65 x 65.0 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Piece
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Fitting bracket
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
230 mm
- Width
80 mm
- Height
65 mm
- Content
1 pc(s)
- Type
ABS F 65 G
- Dim
(L x W x H) 230 x 80 x 65 mm
- RoHS-compliant
Yes
- Manufacturer part #
8784311
- Depth
65.0 mm
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 536112 Fibox ABS F 65 G Fitting bracket 230 x 80 x 65 x 65.0 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Piec
User & Safety Instructions
User & Safety Instructions 536112 Fibox ABS F 65 G Fitting bracket 230 x 80 x 65 x 65.0 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Piec

