
Highlights & Details
Wall cabinet ARCA 203015 N
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey
- Length
200 mm
- Width
300 mm
- Height
150 mm
- Content
1 pc(s)
- Type
ARCA 203015 No MP
- Dim
(L x W x H) 200 x 300 x 150 mm
- RoHS-compliant
Yes
- Manufacturer part #
8120020N
Documents & Downloads
Datasheet
Datasheet 1205436 Fibox ARCA 203015 No MP Switchboard cabinet 200 x 300 x 150 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1205436 Fibox ARCA 203015 No MP Switchboard cabinet 200 x 300 x 150 Polycarbonate (PC) Grey 1 pc(s) Piece
Description
Hints
Mounting plate please order separately.





