
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Wall switch cabinet, PC door gray, 1-point lock
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Features
with mount plate
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey
- Length
200 mm
- Width
300 mm
- Height
150 mm
- Dimensions
200 x 300 x 150 mm
- Weight
2.4000 kg
- Content
1 pc(s)
- Type
ARCA 203015
- Dim
(L x W x H) 200 x 300 x 150 mm
- RoHS-compliant
Yes
- Manufacturer part #
8120020
- Depth
150 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1205427 Fibox ARCA 203015 Switchboard cabinet 200 x 300 x 150 x 150 Polycarbonate (PC) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1205427 Fibox ARCA 203015 Switchboard cabinet 200 x 300 x 150 x 150 Polycarbonate (PC) Grey 1 pc(s)





