
Number
Total (€ 159.66 / piece)
€ 159.66
plus VAT.
14-day return policy included
Highlights & Details
Wall cabinet ARCA 403015
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Features
with mount plate
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey
- Length
400 mm
- Width
300 mm
- Height
150 mm
- Weight
4.2000 kg
- Content
1 pc(s)
- Type
ARCA 403015
- Dim
(L x W x H) 400 x 300 x 150 mm
- RoHS-compliant
Yes
- Manufacturer part #
8120006
- Depth
150 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1205423 Fibox ARCA 403015 Switchboard cabinet 400 x 300 x 150 x 150 Polycarbonate (PC) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1205423 Fibox ARCA 403015 Switchboard cabinet 400 x 300 x 150 x 150 Polycarbonate (PC) Grey 1 pc(s)





