
Number
Total (€ 193.27 / piece)
€ 193.27
plus VAT.
Technical specifications
- Product type
Switchboard cabinet
- Features
with mount plate
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey
- Length
400 mm
- Width
300 mm
- Height
210 mm
- Weight
4.8000 kg
- Content
1 pc(s)
- Type
ARCA 403021
- Dim
(L x W x H) 400 x 300 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8120007
- Depth
210 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1205424 Fibox ARCA 403021 Switchboard cabinet 400 x 300 x 210 x 210 Polycarbonate (PC) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1205424 Fibox ARCA 403021 Switchboard cabinet 400 x 300 x 210 x 210 Polycarbonate (PC) Grey 1 pc(s)





