
Technical specifications
- Product type
Switchboard cabinet
- Features
2-point lock
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey
- Length
400 mm
- Width
600 mm
- Height
210 mm
- Weight
8.4000 kg
- Content
1 pc(s)
- Type
ARCA 406021
- Dim
(L x W x H) 400 x 600 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8120026
- Depth
210 mm
Documents & Downloads
Datasheet
Datasheet 1369812 Fibox ARCA 406021 Switchboard cabinet 400 x 600 x 210 x 210 Polycarbonate (PC) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1369812 Fibox ARCA 406021 Switchboard cabinet 400 x 600 x 210 x 210 Polycarbonate (PC) Grey 1 pc(s)
Description
Scope of delivery
- Incl. mounting plate
- This text is machine translated.





