
9 Piece(s)
Do your needs go beyond this?
Sales and shipping:
Number
Total (€ 259.66 / piece)
€
Only 9 Piece(s) available
Technical specifications
- Product type
Switchboard cabinet
- Features
with mount plate
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey
- Length
500 mm
- Width
400 mm
- Height
210 mm
- Weight
7.0500 kg
- Content
1 pc(s)
- Type
ARCA 504021
- Dim
(L x W x H) 500 x 400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8120011
- Depth
210 mm
Documents & Downloads
Datasheet
Datasheet 1205425 Fibox ARCA 504021 Switchboard cabinet 500 x 400 x 210 x 210 Polycarbonate (PC) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1205425 Fibox ARCA 504021 Switchboard cabinet 500 x 400 x 210 x 210 Polycarbonate (PC) Grey 1 pc(s)





