
Number
Total (€ 259.66 / piece)
€ 259.66
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Wall cabinet ARCA 604021 N
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey
- Length
600 mm
- Width
400 mm
- Height
210 mm
- Content
1 pc(s)
- Type
ARCA 604021 No MP
- Dim
(L x W x H) 600 x 400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8120012N
Documents & Downloads
Datasheet
Datasheet 1205435 Fibox ARCA 604021 No MP Switchboard cabinet 600 x 400 x 210 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1205435 Fibox ARCA 604021 No MP Switchboard cabinet 600 x 400 x 210 Polycarbonate (PC) Grey 1 pc(s) Piece
Description
Hints
Mounting plate please order separately.





