
Number
Highlights & Details
Fibox CAB P 302017 Wall-mount enclosure 315 x 215 x 170 x 170 Polyester Grey-white (RAL 7035) 1 pc(s) Piece
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
Double sided ward
- Material
Polyester
IP66
- Factory colour
Grey-white (RAL 7035)
- Type
Double bit lock
- Length
315 mm
- Width
215 mm
- Height
170 mm
- Dimensions
315 x 215 x 170 mm
- Content
1 pc(s)
- Type
CAB P 302017
- Dim
(L x W x H) 315 x 215 x 170 mm
- RoHS-compliant
Yes
- Manufacturer part #
8104303
- Depth
170 mm
- Material (details)
Polyester
- Type
CAB P 302017
Documents & Downloads
Datasheet
Datasheet 533566 Fibox CAB P 302017 Wall-mount enclosure 315 x 215 x 170 x 170 Polyester Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 533566 Fibox CAB P 302017 Wall-mount enclosure 315 x 215 x 170 x 170 Polyester Grey-white (RAL 7035) 1 pc(s) Piece
Description
The CAB P (IP 66) program provides you with seven multi-purpose cabinets for indoors and outdoors use. The cabinets are available with glossy cover and equipped with a 3 mm double-bit security lock.



