
Highlights & Details
Fibox EK EKP 80-G polycarbonate cover transparent 380x280x80 (RAL 7035)
Our service for you
Technical specifications
- Temperature resistant -40 °C to +80 °C.
- Temperature constant: Short-term -40 °C to +120 °C.
- Product type
Universal enclosure
- Features
Cover (gray)
- Material
Polycarbonate (PC)
- Factory colour
Grey-white (RAL 7035)
- Length
380 mm
- Width
280 mm
- Height
80 mm
- Content
1 pc(s)
- Dim
(L x W x H) 380 x 280 x 80 mm
- RoHS-compliant
Yes
- Type
Cover, PC Grey
Documents & Downloads
Datasheet
Datasheet 2525586 Fibox Cover, PC Grey 3730559 Universal enclosure 380 x 280 x 80 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2525586 Fibox Cover, PC Grey 3730559 Universal enclosure 380 x 280 x 80 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)












