
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Highlights & Details
Industrial packaging unit MNX cases
Our service for you
Technical specifications
- Temperature range: -40 to +80 ºC.
- Product type
Fitting bracket
- Material
Polycarbonate (PC)
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
130 mm
- Width
80 mm
- Height
60 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
PC 100/60 HG
- Dim
(L x W x H) 130 x 80 x 60 mm
- RoHS-compliant
Yes
- Manufacturer part #
6011301
Documents & Downloads
Datasheet
Datasheet 451225 Fibox PC 100/60 HG Fitting bracket 130 x 80 x 60 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 451225 Fibox PC 100/60 HG Fitting bracket 130 x 80 x 60 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)

