
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.17
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.88 / piece)
€ 26.88
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Fibox PC 100/100 HG Fitting bracket 130 x 80 x 100 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Temperature range: -40 to +80 ºC.
- Product type
Fitting bracket
- Material
Polycarbonate (PC)
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
130 mm
- Width
80 mm
- Height
100 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
PC 100/100 HG
- Dim
(L x W x H) 130 x 80 x 100 mm
- RoHS-compliant
Yes
- Manufacturer part #
6011303
Documents & Downloads
Datasheet
Datasheet 451230 Fibox PC 100/100 HG Fitting bracket 130 x 80 x 100 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 451230 Fibox PC 100/100 HG Fitting bracket 130 x 80 x 100 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)

