
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 31.92
3
4% = € 1.38
€ 30.54
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Fibox PC 125/75 HG Fitting bracket 130 x 130 x 75 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Temperature range: -40 to +80 ºC.
- Product type
Fitting bracket
- Material
Polycarbonate (PC)
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
130 mm
- Width
130 mm
- Height
75 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
PC 125/75 HG
- Dim
(L x W x H) 130 x 130 x 75 mm
- RoHS-compliant
Yes
- Manufacturer part #
6011308
Documents & Downloads
Datasheet
Datasheet 451244 Fibox PC 125/75 HG Fitting bracket 130 x 130 x 75 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 451244 Fibox PC 125/75 HG Fitting bracket 130 x 130 x 75 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)

