
Number
Total (€ 32.76 / piece)
€ 32.76
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Fibox PC 125/75 HT Fitting bracket 130 x 130 x 75 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Temperature range: -40 to +80 ºC.
- Product type
Fitting bracket
- Features
Cover (clear)
- Material
Polycarbonate (PC)
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
130 mm
- Width
130 mm
- Height
75 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
PC 125/75 HT
- Dim
(L x W x H) 130 x 130 x 75 mm
- RoHS-compliant
Yes
- Manufacturer part #
6011908
Documents & Downloads
Datasheet
Datasheet 451367 Fibox PC 125/75 HT Fitting bracket 130 x 130 x 75 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 451367 Fibox PC 125/75 HT Fitting bracket 130 x 130 x 75 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)

