
Number
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Industrial packaging unit MNX cases
Our service for you
Technical specifications
- Temperature range: -40 to +80 ºC.
- Product type
Fitting bracket
- Material
Polycarbonate (PC)
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
255 mm
- Width
180 mm
- Height
88 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
PC 200/88 XHG
- Dim
(L x W x H) 255 x 180 x 88 mm
- RoHS-compliant
Yes
- Manufacturer part #
6013330
Documents & Downloads
Datasheet
Datasheet 451615 Fibox PC 200/88 XHG Fitting bracket 255 x 180 x 88 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 451615 Fibox PC 200/88 XHG Fitting bracket 255 x 180 x 88 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)

